Antenova

Antenova is a leading global developer and manufacturer of high-performing integrated antennas, GNSS modules, and RF solutions for wireless communication and IoT devices in multiple industries. Antenova provides a broad range of off-the-shelf embedded and, with the acquisition of 2J Antennas, external antennas. Together, Antenova and 2J Antennas deliver comprehensive design advice and technical support from a highly experienced team of engineers, providing customers with custom antenna design, integration, and passive and active test services to offer wireless connectivity for the next generation.
-
Antenova SR4L104-EVB-1 Reference BoardDesigned for evaluating Opaca SR4L104 5G Cellular Antennas and includes an SMA female connector.30.07.2025 -
Antenova Opaca SR4L104 IamiiANT® Cellular 5G AntennasHigh-performance surface-mount (SMD) antennas for 3G, 4G, and 5G band applications.30.07.2025 -
Antenova Gatun SR42I110 ISM AntennaOffers higher efficiency compared to older generation ISM antennas, maintaining high performance.24.06.2025 -
Antenova SR42I110-EVB-1 Evaluation BoardBoard measures 110.4mm x 40.4mm for testing with IoT applications.24.06.2025 -
Antenova SR4L099 lamiiANT® SMD Cellular AntennaCovers 4G bands worldwide, is designed to fit on a PCB, and is suitable for M2M and IoT markets.13.01.2025 -
Antenova SR4L099 Reference BoardUsed to evaluate the SR4LO99 antenna and includes an SMA female connector.13.01.2025 -
Antenova Admotus SMT Ceramic AntennasDesigned to connect with L1 GNSS signals on all constellations.30.10.2023 -
Antenova Abdita SMT Ceramic AntennasOperate on multiple ground planes in 2.4GHz applications, including BLUETOOTH®, Wi-Fi®, and ZigBee®.30.10.2023 -
Antenova Curta SR4L096 AntennasDesigned for 4G and 3G applications and can perform across a wide range of frequencies.04.10.2023 -
Antenova Silvai ceriiANT® 868MHz & 915MHz Ceramic AntennasDesigned for the 868MHz and 915MHz ISM bands and features high antenna efficiency (up to 70%).27.09.2023 -
Antenova Silvai Ceramic AntennaFitted on a PCB and is designed for 868MHz and 915MHz ISM bands.27.09.2023 -
Antenova Dolo 2.4GHz SMD AntennasHigh-efficiency (75%) surface-mount antennas with a small required clearance area of 7.6mm x 6mm.15.09.2023 -
Antenova Cables, Connectors, & AdaptersDesigned to work with Antenova antennas, includes SMA, RP SMA, MMCX, and IPEX MHF1 options.07.06.2023 -
Antenova SMA Cable AssembliesDesigned to go with Antenova's external antennas and available in four options.30.05.2023 -
Antenova M20072-EVB Evaluation Kit (EVK)Designed to test the functionality of the M20072 GNSS receiver module.09.03.2023 -
Antenova M20072 GNSS Receiver ModuleLow-power GNSSNOVA module featuring an integrated antenna and MediaTek AG3335MN flash chip.09.03.2023 -
Antenova Antenne Wi-Fi® 6E 2,4 GHz/5 GHz SR43W078 BilliCe dispositif de montage en surface avec des dimensions de 15 mm x 6 mm x 1 mm fournit un rendement élevé dans une petite surface.03.03.2023 -
Antenova Lotti SRF3W077 Wi-Fi 6E 2.4/5/6GHz AntennaFlexible PCB device with cable & connector, enabling simple plug-and-play connections to host PCBs.03.03.2023 -
Antenova Invicta SRFW082 2.4GHz AntennaDesigned for long-range Wi-Fi®, BLUETOOTH®, and Zigbee® applications from 2.4GHz to 2.5GHz.03.03.2023 -
Antenova Nitida SRE3W084 Wi-Fi 6E 2.4/5/6GHz AntennasTerminal mount, fitted with SMA connector on the outside of the enclosure, covers Wi-Fi 6E/7 bands.03.03.2023 -
Antenova SR4G080 Agosti GNSS AntennasGNSS antennas with a small ground plane requirement.13.09.2022 -
Antenova M20071 Multi-Constellation GNSS ReceiverIncorporates the MediaTek AG3335MN flash chip.19.08.2022 -
Antenova M20071 Evaluation KitIs used to evaluate the M20071 Multi-Constellation GNSS Receiver.19.08.2022 -
Antenova Lama Flexible PCB AntennasFlexible PCB antennas with a cable that connects to the host PCB for easy integration.12.07.2022 -
Antenova SR4L073 Pharaoh SMD AntennasSMD devices that operate on the most common 4G bands and are designed for fitting onto a PCB.25.05.2022