PUI Audio

PUI Audio aims to be the global leader for innovative audio solutions. When it needs to be heard across industries, PUI Audio ensures important information is heard clearly, quickly and efficiently. The company has furthered its sensory component offerings with the recent addition of Haptics. The company's history shows a commitment to pushing the industry forward, and PUI Audio's focus on the future shows the willingness to push the boundaries of what is possible and develop new and innovative solutions.
-
PUI Audio AMP1X2 & AMP2X2 Audio Amplifier Evaluation BoardsDeliver 2W per channel into 8Ω loads and 4W per channel into 4Ω loads at <1% THD+N.05.02.2026 -
PUI Audio IEC 60318-4 Tested High SPL Audio ReceiversOffers efficient coupling, compatible with 1cc couplers per IEC 60318-4 for standardized testing.11.06.2025 -
PUI Audio LAI Lighted Audio BuzzersProvides both auditory & visual signaling by integrating a light & a buzzer into a single device.18.04.2025 -
PUI Audio AMP2X1 2-Channel Audio Amplifier BoardDesigned for audio setups requiring substantial volume and clarity without sacrificing efficiency.24.02.2025 -
PUI Audio IEC 60601-1-8 Medical Audio IndicatorsRegulate alarm signals in a medical environment where multiple instruments create audible alarms.27.12.2024 -
PUI Audio HD-PAF1419 Flexible Piezoelectric Haptic ActuatorDelivers a natural and immersive user experience by enabling high-resolution haptic patterns.02.12.2024 -
PUI Audio AMP1X1 Single-Channel Audio Amplifier BoardFeatures Analog Device's MAX98309 class AB mono amplifier circuit for maximum signal fidelity.17.10.2024 -
PUI Audio MEMS Pressure Sensors Evaluation BoardsDesigned to assist users in quickly and easily evaluating their sensors.16.10.2024 -
PUI Audio SMT-1720-T-HT Transducer17mm surface mount electromagnetic transducer with a 50mA current rating.13.09.2024 -
PUI Audio SMS-2504MS-WP-HT SMT Speaker25mm sleek speaker with a 2.5W maximum power rating that provides a unique audio experience.05.09.2024 -
PUI Audio AS SpeakersAvailable in sizes ranging from 20mm to 58mm and offer a slim profile design.12.07.2024 -
PUI Audio Lead-Free BuzzersDesigned with various resonant frequencies and mounting configurations.07.06.2024 -
PUI Audio MEMS Pressure SensorsFeatures three sensors with MEMS technology for digital and analog applications.15.02.2024 -
PUI Audio SMD Haptic Linear Resonant ActuatorsFeatures patented haptic technology, which is reflowable and washable through various applications.09.01.2024 -
PUI Audio Piezo Haptic BendersComprend trois plieurs tactiles pour une variété d’applications comme composants ou actionneurs acoustiques.02.11.2023 -
PUI Audio Actionneurs piézoélectriques haptiquesBasé sur le principe de l'effet piézoélectrique inverse qui permet de produire une rétroaction haptique puissante.18.08.2023 -
PUI Audio Microphones MEMSDisposent d’un ASIC de préamplification spécialisé pour fournir une haute sensibilité et une sortie SNR élevée.22.06.2023 -
PUI Audio Transducteur à montage en surface SMT-0840-TTransducteur électromagnétique à déclenchement supérieur offrant une sortie de 100 dB à une résonance de 4 kHz.05.05.2023 -
PUI Audio UTR Ultrasonic TransducersSurface mount ultrasonic transducers in a small package and work up to 300KHz.15.02.2023 -
PUI Audio VMM-1627L-R Bone Conduction MEMS MicrophoneDesigned to enhance the hearing experience under difficult environments over standard microphones.09.12.2022 -
PUI Audio SMS Series Surface-Mount SpeakersOffers a 30Ω impedance rating, 1W maximum input power rating, and <5% total harmonic distortion.08.11.2022 -
PUI Audio SMS-2030MS Heat-Resistant Surface-Mount SpeakerOffers a 0.5W input power rating, 760Hz to 10,000Hz frequency range, and 30Ω impedance rating.08.11.2022 -
PUI Audio AS Waterproof Heat-Resistant SpeakersIP65-rated speakers with 3W- or 5W-rated power handling and a flange mount design.02.11.2022 -
PUI Audio Transducteurs magnétiques à courant faibleTransducteurs à montage en surface efficaces avec configurations de déclenchement supérieur et latéral.28.10.2022 -
PUI Audio HD-VA Linear Haptic ActuatorsDesigned as an improvement over traditional DC-based vibration technologies, two versions available.16.08.2022 -